Dual operational amplifier featuring a 50 µV maximum input offset voltage and 0.5 MHz unity gain bandwidth. This voltage-feedback amplifier offers a minimum voltage gain of 2,000,000 and a nominal slew rate of 0.15 V/µs. Operating across a wide temperature range from -55°C to 125°C, it is housed in an 8-terminal ceramic dual in-line package (CDIP8, CERDIP-8). Key specifications include a maximum supply current of 1.5 mA and a nominal common-mode reject ratio of 140 dB.
Analog Devices OP297AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP297AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.