
The OP297FP is a dual general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 114dB and a gain bandwidth product of 500kHz. The device operates on a dual supply voltage range of 2V to 20V and has a maximum operating temperature of 85°C. The OP297FP is available in a PDIP-8 package and is not RoHS compliant.
Analog Devices OP297FP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.3mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 100uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 130.1dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP297FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
