High-performance operational amplifier featuring a 63 MHz unity gain bandwidth and 17 V/µs slew rate. This single-function, voltage-feedback amplifier offers a low input offset voltage of 200 µV maximum and a high common-mode reject ratio of 119 dB nominal. Designed for military temperature grades, it operates from -55°C to 125°C and is housed in a 20-terminal, 8.89mm x 8.89mm ceramic quad flat package (CQFP). Nominal supply voltage is ±15V, with a maximum supply current of 4.67 mA.
Analog Devices OP37BRC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.67 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.095 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 119 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP37BRC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.