
Analog Devices OP37EP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP37EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
