Precision operational amplifier featuring a 63MHz gain bandwidth product and 17V/µs slew rate. Offers low input offset voltage of 30µV and input bias current of 10nA, with an input voltage noise density of 3.5nV/sqrt Hz. Supports dual supply voltages from 4V to 22V, with a maximum operating temperature of 85°C. This general-purpose amplifier boasts high common mode rejection ratio and power supply rejection ratio of 114dB.
Analog Devices OP37EZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 63MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 63MHz |
| Height | 3.56mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Length | 10.29mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.67mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.67mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 125.11dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP37EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.