
The OP37GJ8 is a bipolar operational amplifier with a common mode rejection ratio of 100dB and an input offset voltage of 100uV. It features a power dissipation of 500mW and a slew rate of 17V/µs. The device is packaged in a CDIP package and is suitable for through hole mounting. It operates over a temperature range of -25°C to 85°C and has a maximum dual supply voltage of 22V.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
