
Precision operational amplifier featuring a 63MHz gain bandwidth product and 17V/µs slew rate. This single-channel, bipolar IC offers a low input offset voltage of 100µV and high common mode rejection ratio of 100dB. Designed for through-hole mounting in an 8-pin PDIP package, it operates with dual supply voltages from ±4V to ±18V, with a maximum of ±22V. The component boasts a 113.98dB power supply rejection ratio and a voltage gain of 123.52dB.
Analog Devices OP37GP technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 63MHz |
| Height | 3.43mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 123.52dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP37GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.