Analog Devices OP37NBC technical specifications.
| Common Mode Rejection Ratio | 114dB |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.67mA |
| Operating Supply Current | 5.67mA |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.67mA |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP37NBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.