Analog Devices OP400-000C technical specifications.
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 2.9mA |
| Operating Supply Current | 2.9mA |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP400-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.