Quad operational amplifier featuring low offset voltage (220µV) and low supply current (2.9mA). This general-purpose amplifier offers a 500kHz bandwidth and 0.15V/µs slew rate. It supports dual supply voltages from 3V to 18V, with a maximum of 20V. High common mode rejection ratio (135dB) and power supply rejection ratio (134dB) are achieved. The device operates across a wide temperature range of -55°C to 125°C.
Analog Devices OP400AY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 135dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.56mm |
| Input Bias Current | 750pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 220uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 134dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 141.58dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP400AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.