Quad operational amplifier with a 0.15 MHz unity gain bandwidth and 0.05 V/µs slew rate. Features a 5500 µV maximum input offset voltage and 400,000 minimum voltage gain. Operates across a -55°C to 125°C temperature range with MILITARY temperature grade and MIL-STD-883 screening. This 20-terminal, LCC-20 packaged IC utilizes a voltage-feedback architecture and offers micropower operation.
Analog Devices OP420CRC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.64 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5500 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 400000 |
| Unity Gain BW-Nom | 150 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP420CRC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.