Analog Devices OP42AJ/883C technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100.92dB |
| RoHS Compliant | No |
| Slew Rate | 52V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 119.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP42AJ/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.