Precision operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 50 V/µs with a minimum of 40 V/µs, and a unity gain bandwidth of 10 MHz. Offers a minimum voltage gain of 100,000 and a nominal common-mode reject ratio of 80. Operates with a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 6.5 mA. Features low bias current of 0.00025 µA at 25°C. This single-function IC is housed in a 7-terminal JEDEC R-XUUC-N7 package.
Analog Devices OP42NBC technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 7 |
| Min Operating Temperature | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP42NBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.