Military-grade operational amplifier featuring a 23 MHz unity gain bandwidth and 120 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 80,000 and a typical common-mode rejection ratio of 94 dB. It operates across a wide temperature range of -55°C to 125°C and is housed in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8). Maximum input offset voltage is 2000 µV, with a maximum supply current of 7.5 mA.
Analog Devices OP44AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 23000 |
| Low-Bias | YES |
| Slew Rate-Min | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP44AZ to view detailed technical specifications.
No datasheet is available for this part.