
Quad precision, high-speed operational amplifier featuring a 28MHz bandwidth and 170V/µs slew rate. This general-purpose op-amp offers a 22MHz gain bandwidth product, 83dB voltage gain, and 200ns settling time. It operates with dual supply voltages from 4.5V to 18V, drawing a maximum supply current of 10mA. Key performance metrics include a 90dB common mode rejection ratio and 120dB power supply rejection ratio. Packaged in an SOIC, this bipolar technology component is RoHS compliant.
Analog Devices OP467GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 28MHz |
| Height | 2.35mm |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 200ns |
| Slew Rate | 170V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 83dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP467GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
