Quad operational amplifier with a 6 MHz unity gain bandwidth and 2 V/µs slew rate. Features a maximum input offset voltage of 600 µV and a minimum voltage gain of 400,000. This MIL-STD-883 screened component operates across a -55°C to 125°C temperature range. Designed with a voltage-feedback architecture, it offers a nominal supply voltage of ±15V and a maximum supply current of 11 mA. The 28-terminal ceramic quad flat pack package ensures robust performance.
Analog Devices OP470ATC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 400000 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP470ATC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.