
Quad operational amplifier featuring a 6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose, bipolar technology IC offers a 400µV input offset voltage and 25nA input bias current. It operates with dual supply voltages from 4.5V to 18V, exhibiting 100dB CMRR and 120dB PSRR. Packaged in a 16-pin SOIC, this component is supplied on tape and reel.
Analog Devices OP470GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 124.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP470GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
