Quad operational amplifier featuring very low noise performance. Designed for demanding applications with a wide operating temperature range from -55°C to 125°C and MILITARY temperature grade. This voltage-feedback amplifier offers a minimum voltage gain of 400,000 and a minimum slew rate of 1.4 V/µs. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 11mA. Key specifications include a maximum input offset voltage of 400µV and a nominal common-mode reject ratio of 110dB. Frequency compensation and low-offset capabilities are integrated.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 0 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 400000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535V;38534K;883S |
| Slew Rate-Min | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |