Quad operational amplifier featuring a voltage-feedback architecture. Offers a unity gain bandwidth of 6.5 MHz and a minimum slew rate of 6.5 V/µs. Maximum input offset voltage is 1500 µV, with a minimum common-mode reject ratio of 115. Operates with a nominal supply voltage of ±15V, up to ±18V limits. Housed in a 14-terminal ceramic dual in-line package.
Analog Devices OP471FY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 175000 |
| Unity Gain BW-Nom | 6500 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP471FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.