Quad operational amplifier IC featuring a 0.105 MHz unity gain bandwidth and 2500 µV maximum input offset voltage. This industrial-grade component operates across a -40°C to 85°C temperature range and is housed in a 14-pin PDIP package. It offers a nominal supply voltage of ±5V, with limits up to ±8V, and a maximum supply current of 0.024A. Key specifications include a 95 dB common-mode reject ratio and a minimum voltage gain of 2000.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.024 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.028 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 105 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |