
Quad operational amplifier featuring rail-to-rail output and ultralow power consumption. This general-purpose amplifier offers a 100kHz gain bandwidth product and a 0.027V/µs slew rate. Key specifications include a 10µV input offset voltage, 3nA input bias current, and 75nV/√Hz input voltage noise density. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply of 2.7V to 12V, it provides a 95dB PSRR and 65dB CMRR. The device is packaged in a tape and reel with 1000 units.
Analog Devices OP481GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP481GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
