Quad operational amplifier featuring a 28-terminal LCC-28 package with a 28-pin count. This voltage-feedback architecture offers a unity gain bandwidth of 20 kHz and a minimum voltage gain of 125,000. Key specifications include a maximum input offset voltage of 1000 µV, a nominal slew rate of 0.012 V/µs, and a maximum supply current of 0.12 A. Operating across a temperature range of -55°C to 125°C, this device is MIL-STD-883 screened and designed for micropower applications.
Analog Devices OP490ATC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.012 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 125000 |
| Unity Gain BW-Nom | 20 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP490ATC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.