
Quad operational amplifier featuring a 3MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op amp operates from a single supply range of 2.7V to 12V, with a dual supply range of 1.35V to 6V. It offers a low operating supply current of 260µA and a high common mode rejection ratio of 75dB. The component boasts a 110dB power supply rejection ratio and a voltage gain of 96.9dB, packaged in a TSSOP for tape and reel distribution.
Analog Devices OP491GRUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP491GRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
