
Quad operational amplifier featuring micropower, single-supply operation with Rail-to-Rail Input/Output (RRIO). This general-purpose amplifier boasts a 3MHz gain bandwidth product and a 0.4V/µs slew rate, suitable for dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V. Key performance metrics include a 75dB CMRR, 110dB PSRR, and 96.9dB voltage gain. With a low input bias current of 30nA and 700µV input offset voltage, it operates efficiently with a 260µA operating supply current. Packaged in tape and reel, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 125°C.
Analog Devices OP491GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP491GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
