Quad operational amplifier featuring a voltage-feedback architecture. Delivers a minimum voltage gain of 50,000 and a unity gain bandwidth of 35 kHz. Offers a maximum input offset voltage of 375 µV and a nominal slew rate of 0.015 V/µs. Designed for automotive temperature grades, operating from -40°C to 125°C. Housed in a 14-pin plastic dual in-line package (PDIP-14).
Analog Devices OP493FP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 375 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.015 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 35 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP493FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.