
Quad operational amplifier featuring RRIO (Rail-to-Rail Input/Output) capability. This general-purpose amplifier offers a 450kHz gain bandwidth product and a 0.3V/µs slew rate. With a low quiescent current of 60µA per amplifier, it is suitable for micropower applications. The device boasts a 35µV input offset voltage and a 65dB CMRR. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 3V to 12V.
Analog Devices OP496GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 240uA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 4mA |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 60uA |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP496GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
