
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and micropower operation. This general-purpose amplifier boasts a 350kHz gain bandwidth product, 0.3V/µs slew rate, and a 4mA output current per channel. It operates from a 3V to 12V supply range with a low 240µA operating supply current. Key performance metrics include a 65dB CMRR and 80dB PSRR, with input offset voltage of 300µV and input bias current of 10nA.
Analog Devices OP496GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP496GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
