
Quad operational amplifier featuring RRIO (Rail-to-Rail Input/Output) for micropower applications. This general-purpose amplifier offers a 350kHz gain bandwidth product and a 450kHz bandwidth. Key specifications include a 300µV input offset voltage, 10nA input bias current, and 26nV/√Hz input voltage noise density. Operating from 3V to 12V supply voltages, it delivers 4mA output current per channel with a low 240µA operating supply current. The device is housed in a TSSOP package and is RoHS compliant.
Analog Devices OP496HRUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 450kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP496HRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.