The OP497GP is a 4-channel operational amplifier from Analog Devices, packaged in a PDIP-14 plastic package. It features a common mode rejection ratio of 114dB and a gain bandwidth product of 500kHz. The amplifier can operate with a maximum dual supply voltage of 20V and a minimum of 2V. It is rated for operation between -40°C and 85°C. The OP497GP is not radiation hardened and is not RoHS compliant.
Analog Devices OP497GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 500kHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP497GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.