Operational Amplifier IC featuring a 200 MHz unity gain bandwidth and 45 V/µs slew rate. This voltage-feedback amplifier offers a 1000 µV maximum input offset voltage and 150,000 minimum voltage gain. Designed for military temperature grades, it operates from -55°C to 125°C. The 8-terminal, hermetically sealed ceramic DIP package (R-GDIP-T8) supports dual terminal positioning. Nominal supply voltage is ±15V, with limits up to ±18V.
Analog Devices OP61AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 104 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP61AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.