
Quad operational amplifier featuring rail-to-rail output for single-supply operation. This general-purpose amplifier boasts a 700kHz gain bandwidth product and a low input offset voltage of 30µV. Achieve high precision with a 104dB CMRR and 130dB PSRR. Operating from 2.7V to 30V single supply, it offers 30mA output current per channel and a quiescent current of 290µA. Packaged in TSSOP, this BICMOS technology component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices OP747ARU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 5.5nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 320uA |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP747ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
