
Precision single rail-to-rail output operational amplifier featuring a 700kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose amplifier offers a high common mode rejection ratio of 110dB and power supply rejection ratio of 130dB. It operates from a single or dual supply voltage range of 2.7V to 30V, with a maximum dual supply voltage of 15V. The device boasts a low input bias current of 5.5nA and an input offset voltage of 200µV. Packaged in tape and reel, this BICMOS technology amplifier is RoHS compliant.
Analog Devices OP777ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 5.5nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 270uA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP777ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
