Analog Devices OP77GS technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 140dB |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP77GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.