
Single-channel, general-purpose operational amplifier featuring a low quiescent current of 9µA and a low operating supply current of 14µA. This surface-mount device offers a wide operating supply voltage range from 1.6V to 36V (single) or 800mV to 18V (dual), with a maximum operating temperature of 85°C. Key performance metrics include a 90dB common mode rejection ratio, 70dB power supply rejection ratio, and a 450µV input offset voltage. The amplifier utilizes bipolar technology and provides a 5mA output current per channel.
Analog Devices OP90GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP90GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
