8-pin operational amplifier featuring a low input offset voltage of 60 µV maximum and a unity gain bandwidth of 900 kHz. This industrial-grade IC offers a voltage gain of 300,000 minimum and a slew rate of 0.15 V/µs nominal. Designed with a voltage-feedback architecture, it operates across a supply voltage range of ±5V to ±20V, with a nominal supply current of 0.8 mA maximum. The metal can package ensures reliable performance from -40°C to 85°C.
Analog Devices OP97EJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP97EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.