
The OP97EN8#PBF is a general purpose bipolar amplifier with a -3db bandwidth of 900kHz and a common mode rejection ratio of 114dB. It operates from a dual supply voltage of 2V to 20V and has an input bias current of 30pA. The amplifier is available in a DIP package and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices OP97EN8#PBF technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 600uA |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP97EN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
