Analog Devices PKD01EY technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices PKD01EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.