Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

PM108-000C

Datasheet
Analog Devices

PM108-000C

OP-AMP, 500uV OFFSET-MAX, UUC8, DIE-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Quick Jump:

Technical Specifications

Analog Devices PM108-000C technical specifications.

General

Number of Terminals
8
Terminal Position
UPPER
JEDEC Package Code
R-XUUC-N8
Number of Functions
1
Supply Voltage-Nom (Vsup)
20
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
22
Input Offset Voltage-Max
500
Average Bias Current-Max (IIB)
0.002
Neg Supply Voltage-Nom (Vsup)
-20
Common-mode Reject Ratio-Nom
96
Neg Supply Voltage Limit-Max
-22

Compliance

Eccn Code
EAR99
HTS Code
8542.33.00.01
REACH
Compliant
Military Spec
False

Datasheet

Analog Devices PM108-000C Datasheet

Download the complete datasheet for Analog Devices PM108-000C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com