The PM111Y is a military-grade comparator from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and is packaged in a hermetically sealed CERDIP-14 package. The comparator operates on a nominal supply voltage of 15V and has a maximum supply current of 6mA. It is designed for use in high-temperature applications and is suitable for use in specialty logic circuits.
Analog Devices PM111Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM111Y to view detailed technical specifications.
No datasheet is available for this part.