The PM111Y/883C is a dual comparator from Analog Devices, featuring a 15V supply voltage and a maximum supply current of 6mA. It operates over a temperature range of -55°C to 125°C, making it suitable for military applications. The device is packaged in a 14-pin DIP package, which is suitable for through-hole mounting. The comparator has a maximum input offset voltage of 3000μV and a bias current of 0.05μA at 25°C.
Analog Devices PM111Y/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices PM111Y/883C to view detailed technical specifications.
No datasheet is available for this part.