Military-grade operational amplifier featuring an 8-pin DIP package with a CDIP-8 (R-CDIP-T8) hermetically sealed configuration. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, a maximum supply current of 4mA, and a unity gain bandwidth of 2.5 MHz. Key specifications include a maximum input offset voltage of 7000 µV, a nominal slew rate of 5V/µs, and a minimum voltage gain of 50,000. Operating across a wide temperature range from -55°C to 125°C, this single-function amplifier provides a nominal common-mode reject ratio of 100.
Analog Devices PM155Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM155Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.