The PM156AJ5/38510 is an 8-pin metal can TO-99 operational amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 22V with a current consumption of up to 11mA. The amplifier has a minimum voltage gain of 25,000 and a slew rate of 10. The device is packaged in a metal can TO-99 package with 8 pins.
Analog Devices PM156AJ5/38510 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Voltage Gain-Min | 25000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices PM156AJ5/38510 to view detailed technical specifications.
No datasheet is available for this part.