Commercial grade operational amplifier featuring a 20 MHz unity gain bandwidth and 45 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2300 µV and a typical bias current of 5 nA at 25°C. Designed with 8 terminals in an O-MBCY-W8 package, it operates from a nominal supply voltage of ±15 V, with limits up to ±22 V. The amplifier provides a minimum voltage gain of 50,000 and a common-mode reject ratio of 100, with frequency compensation for closed-loop gains greater than or equal to 5.
Analog Devices PM357AJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM357AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.