IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter
Quick Jump:
Technical Specifications
Analog Devices PM7226AFR technical specifications.
General
Max Operating Temperature
85
Number of Terminals
20
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-CDIP-T20
Width
7.62
Pin Count
20
Number of Functions
4
Temperature Grade
INDUSTRIAL
Supply Current-Max
12
Supply Voltage-Nom
12
Number of Bits
8
Converter Type
D/A CONVERTER
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Analog Devices PM7226AFR Datasheet
Download the complete datasheet for Analog Devices PM7226AFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.