Analog Devices
PM747Y
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier
Quick Jump:
Technical Specifications
Analog Devices PM747Y technical specifications.
General
Max Operating Temperature
125
Number of Terminals
14
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
R-GDIP-T14
Width
7.62
Length
19.43
Pin Count
14
Number of Functions
2
Temperature Grade
MILITARY
Supply Voltage-Nom (Vsup)
15
Supply Current-Max
6.6
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
22
Input Offset Voltage-Max
6000
Average Bias Current-Max (IIB)
0.5
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.5
Neg Supply Voltage-Nom (Vsup)
-15
Frequency Compensation
YES
Low-Offset
NO
Common-mode Reject Ratio-Nom
90
Voltage Gain-Min
25000
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.33.00.01
REACH
unknown
Military Spec
False
Datasheet
Analog Devices PM747Y Datasheet
Download the complete datasheet for Analog Devices PM747Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.