The PM7542GP is a commercial-grade, 12-bit dual digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2mA. It is available in a 0.300 inch, plastic, DIP-16 package. The device operates over a temperature range of 0 to 70 degrees Celsius. The PM7542GP is a semiconductor integrated circuit designed for use in a variety of applications.
Analog Devices PM7542GP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM7542GP to view detailed technical specifications.
No datasheet is available for this part.