
Analog Devices PM7628FP technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.3us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices PM7628FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
