
Analog Devices PM7628FPZ technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 20400000S/s |
| Settling Time | 80ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7628FPZ to view detailed technical specifications.
No datasheet is available for this part.
