
Analog Devices RDC1740413B technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices RDC1740413B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
