The RDC1740448B is a synchro resolver to digital converter from Analog Devices, featuring a 14-bit resolution and operating within a temperature range of -55°C to 125°C. This device has a nominal supply voltage of 15V, with a maximum current consumption of 56mA. It is packaged in a hermetic, 32-pin metal package measuring 1.740 x 1.140 inches with a height of 0.280 inches. The RDC1740448B meets the MIL-STD-883 Class B screening level.
Analog Devices RDC1740448B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 11.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices RDC1740448B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.